EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1.5μF, Through Hole

RS Stock No.: 172-5658Brand: EPCOSManufacturers Part No.: B32529C0155J189
brand-logo
View all in Film Capacitors

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.5mm

Depth

6mm

Height

10.5mm

Dimensions

6 x 10.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1.5μF, Through Hole

P.O.A.

EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 1.5μF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Epcos

Capacitance

1.5µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.5mm

Depth

6mm

Height

10.5mm

Dimensions

6 x 10.5 x 7.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

B32529 Series

Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more