Eaton Link Module for Use with PKE12, PKE32, PKZ0, 180mm Length, 3-Phase, 690 V

RS Stock No.: 229-9309Brand: EatonManufacturers Part No.: 063960 B3.0/4-PKZ0
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

Eaton

Accessory Type

Three Phase Busbar Link

For Use With

PKE12, PKE32, PKZ0

Voltage Range

690 V

Current Rating

63 A

Electrical Phase

3

Length

180mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Link Module for Use with PKE12, PKE32, PKZ0, 180mm Length, 3-Phase, 690 V

P.O.A.

Each (In a Pack of 10) (ex VAT)

Eaton Link Module for Use with PKE12, PKE32, PKZ0, 180mm Length, 3-Phase, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Accessory Type

Three Phase Busbar Link

For Use With

PKE12, PKE32, PKZ0

Voltage Range

690 V

Current Rating

63 A

Electrical Phase

3

Length

180mm

Country of Origin

Germany

You may be interested in