Technical documents
Specifications
Brand
EA Elektro-AutomatikNumber of Outputs
1
Supply Voltage
207 → 264V ac
Output Voltage
0 → 80V
Output Current
0 → 300A
Power Rating
9kW
Number of Displays
1
Type
Digital
Maximum Temperature
+40°C
Minimum Temperature
0°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 300A, 1-Output, 9kW
1
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 300A, 1-Output, 9kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
EA Elektro-AutomatikNumber of Outputs
1
Supply Voltage
207 → 264V ac
Output Voltage
0 → 80V
Output Current
0 → 300A
Power Rating
9kW
Number of Displays
1
Type
Digital
Maximum Temperature
+40°C
Minimum Temperature
0°C
You may be interested in