Dymo Label Printer

RS Stock No.: 504-2829Brand: DymoManufacturers Part No.: 34636
brand-logo
View all in Label Printers

Technical documents

Specifications

Brand

Dymo

Resolution

300dpi

Connection Port

USB

Dimensions

127 x 185 x 133mm

Depth

185mm

Width

127mm

Weight

630g

Height

133mm

Product details

Dymo Desktop

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dymo Label Printer

P.O.A.

Dymo Label Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dymo

Resolution

300dpi

Connection Port

USB

Dimensions

127 x 185 x 133mm

Depth

185mm

Width

127mm

Weight

630g

Height

133mm

Product details

Dymo Desktop

You may be interested in