Technical documents
Specifications
Brand
DoldPower Rating
7.5 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
3
Current Rating
16 A
IP Rating
IP20
Overall Length
45mm
Overall Width
121mm
Overall Depth
107mm
Mounting Type
DIN Rail
Series
UH9018
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Dold Soft Starter, Soft Start, 7.5 kW, 400 V ac, 3 Phase, IP20
1
P.O.A.
Dold Soft Starter, Soft Start, 7.5 kW, 400 V ac, 3 Phase, IP20
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
DoldPower Rating
7.5 kW
Motor Starter Type
Soft Start
Voltage Rating
400 V ac
Phase
3
Current Rating
16 A
IP Rating
IP20
Overall Length
45mm
Overall Width
121mm
Overall Depth
107mm
Mounting Type
DIN Rail
Series
UH9018
Country of Origin
Germany