DeWALT Black/Grey Men's Cotton, PET Trousers

RS Stock No.: 728-6958Brand: DeWALTManufacturers Part No.: DWC17/014 38/33
brand-logo
View all in Trousers

Technical documents

Specifications

Brand

Dewalt

Gender

Men

Colour

Black/Grey

Leg Length

33in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

38in

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DeWALT Black/Grey Men's Cotton, PET Trousers

P.O.A.

DeWALT Black/Grey Men's Cotton, PET Trousers
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Dewalt

Gender

Men

Colour

Black/Grey

Leg Length

33in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

38in

You may be interested in