Dehn, ESB2 Surge Arrester 240 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester

RS Stock No.: 768-1693Brand: DehnManufacturers Part No.: ESB 2 P 240
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester

Maximum Voltage Rating

240 V

Maximum Surge Current

40kA

Series

ESB2

Length

125mm

Depth

83mm

Height

210mm

Dimensions

125 x 83 x 210mm

Country of Origin

Germany

Product details

ESB 2 Boxed DSP DEHNguard Modular Surge Arrestors

Boxes pre-mounted with SPD arrangements of DSP DEHNgaurd surge arresters in accordance to BSEN B62305-4 for lightening protection zones
Quick and easy to install
Powerful Zinc oxide varistors give maximum discharge capacity (Imax 40kA)
Thermo dynamic control monitoring device provides excellent reliability
Module release button allows modules to be replaced with easy
The box design gives IP65 protection and has a transparent inspection window

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dehn, ESB2 Surge Arrester 240 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester

P.O.A.

Dehn, ESB2 Surge Arrester 240 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Arrester
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dehn

Suppressor Type

Surge Arrester

Maximum Voltage Rating

240 V

Maximum Surge Current

40kA

Series

ESB2

Length

125mm

Depth

83mm

Height

210mm

Dimensions

125 x 83 x 210mm

Country of Origin

Germany

Product details

ESB 2 Boxed DSP DEHNguard Modular Surge Arrestors

Boxes pre-mounted with SPD arrangements of DSP DEHNgaurd surge arresters in accordance to BSEN B62305-4 for lightening protection zones
Quick and easy to install
Powerful Zinc oxide varistors give maximum discharge capacity (Imax 40kA)
Thermo dynamic control monitoring device provides excellent reliability
Module release button allows modules to be replaced with easy
The box design gives IP65 protection and has a transparent inspection window

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.