Cutterwell & Co Ltd Box, Junction Box, 20 mm Nominal Size, Polyvinyl Chloride, Black

RS Stock No.: 761-977Brand: Cutterwell & Co LtdManufacturers Part No.: 20CJB2B
View all in Conduit Fittings

Technical documents

Specifications

Product Type

Junction Box

Nominal Size

20 mm

Sub Type

Box

Material

Polyvinyl Chloride

Colour

Black

Standards/Approvals

BS 4607

Series

20CJB

Country of Origin

Poland

View all in Conduit Fittings

Stock information temporarily unavailable.

€ 76.90

€ 76.90 1 Pack of 10 (ex VAT)

Cutterwell & Co Ltd Box, Junction Box, 20 mm Nominal Size, Polyvinyl Chloride, Black

€ 76.90

€ 76.90 1 Pack of 10 (ex VAT)

Cutterwell & Co Ltd Box, Junction Box, 20 mm Nominal Size, Polyvinyl Chloride, Black

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Junction Box

Nominal Size

20 mm

Sub Type

Box

Material

Polyvinyl Chloride

Colour

Black

Standards/Approvals

BS 4607

Series

20CJB

Country of Origin

Poland