CTS, 770 1kΩ ±2% Resistor Array, 150mW total, SIP

RS Stock No.: 179-0332Brand: CTSManufacturers Part No.: 77083102P
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

CTS

Resistance

1kΩ

Package/Case

SIP

Power Rating

150mW

Tolerance

±2%

Series

770

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CTS, 770 1kΩ ±2% Resistor Array, 150mW total, SIP

P.O.A.

CTS, 770 1kΩ ±2% Resistor Array, 150mW total, SIP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CTS

Resistance

1kΩ

Package/Case

SIP

Power Rating

150mW

Tolerance

±2%

Series

770

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C