CTS, 770 10kΩ ±2% Bussed Resistor Array, 7 Resistors, 0.15W total, SIP, Pin

RS Stock No.: 179-0330Brand: CTSManufacturers Part No.: 77081103P
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

CTS

Resistance

10kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

0.15W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

BUS

Length

20.32mm

Depth

2.5mm

Height

4.95mm

Dimensions

20.32 x 2.5 x 4.95mm

Number of Terminals

8

Series

770

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CTS, 770 10kΩ ±2% Bussed Resistor Array, 7 Resistors, 0.15W total, SIP, Pin

P.O.A.

CTS, 770 10kΩ ±2% Bussed Resistor Array, 7 Resistors, 0.15W total, SIP, Pin
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CTS

Resistance

10kΩ

Number Of Resistors

7

Resistor Type

Network

Package/Case

SIP

Power Rating

0.15W

Termination Style

Pin

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

BUS

Length

20.32mm

Depth

2.5mm

Height

4.95mm

Dimensions

20.32 x 2.5 x 4.95mm

Number of Terminals

8

Series

770

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan