DPDT min ondelay timer,3-300sec 115Vac

RS Stock No.: 329-531Brand: CrouzetManufacturers Part No.: 88 888 155
View all in Timer Relays

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

115V ac

Mounting Type

Plug In

Time Range

3 → 300s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

220V ac

Switch Configuration

DPDT

Width

36mm

Power Supply

External

Length

36mm

Depth

62mm

View all in Timer Relays

Stock information temporarily unavailable.

P.O.A.

DPDT min ondelay timer,3-300sec 115Vac

P.O.A.

DPDT min ondelay timer,3-300sec 115Vac

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Crouzet

Supply Voltage

115V ac

Mounting Type

Plug In

Time Range

3 → 300s

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

220V ac

Switch Configuration

DPDT

Width

36mm

Power Supply

External

Length

36mm

Depth

62mm