Cooper Bussmann 200A T Cartridge Fuse, 38 x 180mm

RS Stock No.: 849-4860Brand: Cooper BussmannManufacturers Part No.: F20BR250V200A
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

200A

Fuse Size

38 x 180mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F20BR

Country of Origin

Mexico

Product details

Military Standard 38.1 x 180.98mm - F20BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Blank label for Use with RMQ Titan Series
€ 10.311 Bag of 10 (ex VAT)

P.O.A.

Cooper Bussmann 200A T Cartridge Fuse, 38 x 180mm

P.O.A.

Cooper Bussmann 200A T Cartridge Fuse, 38 x 180mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Eaton Blank label for Use with RMQ Titan Series
€ 10.311 Bag of 10 (ex VAT)

Technical documents

Specifications

Current Rating

200A

Fuse Size

38 x 180mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F20BR

Country of Origin

Mexico

Product details

Military Standard 38.1 x 180.98mm - F20BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Blank label for Use with RMQ Titan Series
€ 10.311 Bag of 10 (ex VAT)