Contact Connectors, LS1 8 Pole Industrial & Automation Circular Connector, 25A, 800 V ac IP67, Screw Lock, Female,

RS Stock No.: 324-8586Brand: Contact ConnectorsManufacturers Part No.: 74020500+74031500+76121510
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Mating Type

Screw Lock

Termination Method

Crimp

Body Orientation

Straight

Current Rating

25A

Voltage Rating

800 V ac

IP Rating

IP67

Series

LS1

Housing Material

Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Copper Alloy

Stock information temporarily unavailable.

P.O.A.

Contact Connectors, LS1 8 Pole Industrial & Automation Circular Connector, 25A, 800 V ac IP67, Screw Lock, Female,

P.O.A.

Contact Connectors, LS1 8 Pole Industrial & Automation Circular Connector, 25A, 800 V ac IP67, Screw Lock, Female,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Mating Type

Screw Lock

Termination Method

Crimp

Body Orientation

Straight

Current Rating

25A

Voltage Rating

800 V ac

IP Rating

IP67

Series

LS1

Housing Material

Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Copper Alloy