Technical documents
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6533
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
500V
Maximum Insulation Resistance Measurement
20GΩ
Display Type
Digital
Power Source
Battery
Battery Type
LR6
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Width
108mm
Length
211mm
Dimensions
211 x 108 x 60mm
Height
60mm
Weight
835g
Country of Origin
China
Product details
CA 6533 Megohmmeter
The CA 6533 megohmmeter measures insulation at 50V, 100V, 250V and 500V, as well as resistance. The megohmmeter indicates the AC / DC voltage before each measurement. The insulation tester is ideal for tests on telephone lines or electronic equipment.
Insulation: up to 20GΩ at 50V, 100V, 250V and 500V
Voltage indication before insulation measurement: 0 to 600V AC / DC (blocking if U>25V)
Resistance: 0 to 400kΩ
4000 count display and bargraph (simultaneous reading of the measurement and analogue variation)
Backlit display
Programmable alarms
DREL function for testing for the presence of transmission frame or measurement of the difference in resistance between 2 wires of a pair
Remote control probe (optional)
Back stand for use on a table or on the ground
Battery type: 6 x 1.5V LR6 batteries
Supplied with
1 "hands-free" carrying case, 1 pair of 1.5 m leads, red + black, 1 red croc-clip, 1 black test probe, 2 wire grips, red + black, 6 x LR6 batteries, 1 set of operating instructions.
Standards
IEC 1010, IEC 61557, 600V Cat. III
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Chauvin ArnouxModel Number p
CA 6533
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
500V
Maximum Insulation Resistance Measurement
20GΩ
Display Type
Digital
Power Source
Battery
Battery Type
LR6
Safety Category Level
CAT III
Safety Category Voltage
600V
Safety Category
CAT III 600 V
Width
108mm
Length
211mm
Dimensions
211 x 108 x 60mm
Height
60mm
Weight
835g
Country of Origin
China
Product details
CA 6533 Megohmmeter
The CA 6533 megohmmeter measures insulation at 50V, 100V, 250V and 500V, as well as resistance. The megohmmeter indicates the AC / DC voltage before each measurement. The insulation tester is ideal for tests on telephone lines or electronic equipment.
Insulation: up to 20GΩ at 50V, 100V, 250V and 500V
Voltage indication before insulation measurement: 0 to 600V AC / DC (blocking if U>25V)
Resistance: 0 to 400kΩ
4000 count display and bargraph (simultaneous reading of the measurement and analogue variation)
Backlit display
Programmable alarms
DREL function for testing for the presence of transmission frame or measurement of the difference in resistance between 2 wires of a pair
Remote control probe (optional)
Back stand for use on a table or on the ground
Battery type: 6 x 1.5V LR6 batteries
Supplied with
1 "hands-free" carrying case, 1 pair of 1.5 m leads, red + black, 1 red croc-clip, 1 black test probe, 2 wire grips, red + black, 6 x LR6 batteries, 1 set of operating instructions.
Standards
IEC 1010, IEC 61557, 600V Cat. III