Technical documents
Specifications
Brand
CAMDENBOSSBody Material
Die Cast Aluminium
External Length
101 mm
External Height
25 mm
External Width
50 mm
External Dimensions
101 x 50 x 25mm
IP Rating
IP54
Colour
White
Lid Colour
White
Shielded
Yes
Series
5000
Country of Origin
United Kingdom
You may be interested in
CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure, IP54, White Lid, 112 x 62 x 31mmBrand: CAMDENBOSS
€ 26.03Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure, IP54, White Lid, 101 x 50 x 25mm
1
P.O.A.
CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure, IP54, White Lid, 101 x 50 x 25mm
Stock information temporarily unavailable.
1
You may be interested in
CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure, IP54, White Lid, 112 x 62 x 31mmBrand: CAMDENBOSS
€ 26.03Each (ex VAT)
Technical documents
Specifications
Brand
CAMDENBOSSBody Material
Die Cast Aluminium
External Length
101 mm
External Height
25 mm
External Width
50 mm
External Dimensions
101 x 50 x 25mm
IP Rating
IP54
Colour
White
Lid Colour
White
Shielded
Yes
Series
5000
Country of Origin
United Kingdom
You may be interested in
CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure, IP54, White Lid, 112 x 62 x 31mmBrand: CAMDENBOSS
€ 26.03Each (ex VAT)