Technical documents
Specifications
Brand
BWH KofferMaterial
Aluminium
Internal Height
536 mm
Internal Width
431 mm
Internal Depth
190mm
Internal Dimensions
536 x 431 x 190mm
External Height
550 mm
External Width
450 mm
External Depth
210mm
External Dimensions
550 x 450 x 210mm
Foam
Yes
Watertight or Waterproof
Yes
Colour
Silver
Material Type
Metal
Lockable
Yes
P.O.A.
BWH Koffer Waterproof Metal Aluminium Equipment Case, 550 x 450 x 210mm
1
P.O.A.
BWH Koffer Waterproof Metal Aluminium Equipment Case, 550 x 450 x 210mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BWH KofferMaterial
Aluminium
Internal Height
536 mm
Internal Width
431 mm
Internal Depth
190mm
Internal Dimensions
536 x 431 x 190mm
External Height
550 mm
External Width
450 mm
External Depth
210mm
External Dimensions
550 x 450 x 210mm
Foam
Yes
Watertight or Waterproof
Yes
Colour
Silver
Material Type
Metal
Lockable
Yes
