Burkert Solenoid Valve 150388, 2 port(s) , NC, 230 V ac, 3/4in

RS Stock No.: 388-5214Brand: BurkertManufacturers Part No.: 150388
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Default Valve Position

NC

Suitable Applications

Gas, Liquid, Oil

Type

2/2

Orifice Diameter

20mm

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Flow Factor Kv

3.6 m³/h, 8.3 m³/h

Country of Origin

Germany

Product details

Two-Way Valve for Liquids and Gases

Closed without power
Switching without differential pressure (0 → 10 bar)
Simple coil replacement by loosening a central nut
Coil can be rotated through 360°
Suitable for neutral liquids and oil

You may be interested in

P.O.A.

Burkert Solenoid Valve 150388, 2 port(s) , NC, 230 V ac, 3/4in

P.O.A.

Burkert Solenoid Valve 150388, 2 port(s) , NC, 230 V ac, 3/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Default Valve Position

NC

Suitable Applications

Gas, Liquid, Oil

Type

2/2

Orifice Diameter

20mm

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Connection Gender

Female

Flow Factor Kv

3.6 m³/h, 8.3 m³/h

Country of Origin

Germany

Product details

Two-Way Valve for Liquids and Gases

Closed without power
Switching without differential pressure (0 → 10 bar)
Simple coil replacement by loosening a central nut
Coil can be rotated through 360°
Suitable for neutral liquids and oil

You may be interested in