Burkert Solenoid Valve 019310, 2 port(s) , NC, 24 V dc, 1/2in

RS Stock No.: 803-146Brand: BurkertManufacturers Part No.: 019310
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Neutral Media

Type

2/2

Orifice Diameter

13mm

Series

0406

Body Material

Brass

Maximum Working Pressure

4 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

3.7m³/h

Country of Origin

Germany

You may be interested in

P.O.A.

Burkert Solenoid Valve 019310, 2 port(s) , NC, 24 V dc, 1/2in

P.O.A.

Burkert Solenoid Valve 019310, 2 port(s) , NC, 24 V dc, 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Neutral Media

Type

2/2

Orifice Diameter

13mm

Series

0406

Body Material

Brass

Maximum Working Pressure

4 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Flow Factor Kv

3.7m³/h

Country of Origin

Germany

You may be interested in