Technical Documents
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68, IP69K
Current Rating
10 (CSA) A, 12 (CCC) A, 12 (UL) A, 12 (VDE) A
Body Orientation
Straight
Series
PX0
Voltage Rating
277 V ac/dc
Mating Type
Quick Connect
Housing Material
Glass Filled Polymer
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Brass
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68, IP69K
Current Rating
10 (CSA) A, 12 (CCC) A, 12 (UL) A, 12 (VDE) A
Body Orientation
Straight
Series
PX0
Voltage Rating
277 V ac/dc
Mating Type
Quick Connect
Housing Material
Glass Filled Polymer
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Brass
Country of Origin
United Kingdom