Bulgin Industrial Power Connector, 3 Contacts, Cable Mount, Panel Mount, Miniature Connector, Plug, 400 Series

RS Stock No.: 204-8057Brand: BulginManufacturers Part No.: PX0410/03P/6065
brand-logo

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount, Panel Mount

Connector Size

Miniature

Plug/Socket

Plug

Termination Method

Crimp, Solder

Series

400

Country of Origin

Tunisia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bulgin Industrial Power Connector, 3 Contacts, Cable Mount, Panel Mount, Miniature Connector, Plug, 400 Series

P.O.A.

Bulgin Industrial Power Connector, 3 Contacts, Cable Mount, Panel Mount, Miniature Connector, Plug, 400 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Cable Mount, Panel Mount

Connector Size

Miniature

Plug/Socket

Plug

Termination Method

Crimp, Solder

Series

400

Country of Origin

Tunisia