Technical documents
Specifications
Brand
BournsTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
40 W
Maximum Collector Base Voltage
250 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.3 x 10.4 x 4.7mm
Maximum Operating Temperature
+150 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsTransistor Type
NPN
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
250 V
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
40 W
Maximum Collector Base Voltage
250 V
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
9.3 x 10.4 x 4.7mm
Maximum Operating Temperature
+150 °C