Technical documents
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
1MΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Series
53
Tolerance
±10%
You may be interested in
Vishay 149 1MΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10105KABrand: Vishay
€ 23.05Each (ex VAT)
P.O.A.
Bourns 1MΩ Linear Potentiometer Panel Mount, 53RAA-R25-A25L
1
P.O.A.
Bourns 1MΩ Linear Potentiometer Panel Mount, 53RAA-R25-A25L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Vishay 149 1MΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10105KABrand: Vishay
€ 23.05Each (ex VAT)
Technical documents
Specifications
Brand
BournsPotentiometer Type
Linear
Maximum Resistance
1MΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.35 mm
Series
53
Tolerance
±10%
You may be interested in
Vishay 149 1MΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10105KABrand: Vishay
€ 23.05Each (ex VAT)



