Bosch GWS 18-12 125mm Cordless Angle Grinder
Technical documents
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
10000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Capacity
4Ah
Model Number
GWS 18-12
Country of Origin
Germany
P.O.A.
Bosch GWS 18-12 125mm Cordless Angle Grinder
1
P.O.A.
Bosch GWS 18-12 125mm Cordless Angle Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BoschDisc Size
125mm
Grinder Type
Angle Grinder
Speed
10000rpm
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Capacity
4Ah
Model Number
GWS 18-12
Country of Origin
Germany