Technical documents
Specifications
Brand
Bodo EhmannNumber of Sockets
5
Socket Type
Type F - German Schuko
Mains Plug Type
CEE 7/7 German Schuko / French
Cord Length
3m
Surge Protection
No
Voltage Rating
250 V
Corded
Yes
Colour
Black, Grey
RCD Protected
No
Filtered
No
Power Indicator
No
Wired
Yes
Width
200mm
Rewireable
No
Series
Vario Tower
Height
100mm
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Sheath Material
PVC
Length
200mm
Country of Origin
Germany
Product details
Vario Tower Socket Outlet Tower
Plug-in module system for which the number of outlets and the type of module can be combined depending on requirements
Further modules can be retrofitted by simply connecting them to each other
Clear overview, space-saving and accessible from all sides
Base Module with Switch
With base
4 socket outlets
Switch, 2-pin illuminated (switches the entire tower on / off)
Supply line 3 m H05VV-F3G1.5 with moulded Schuko plug
Thermal overload protection (can be reset)
Universal module
5 socket outlets
Overvoltage protection module
4 socket outlets
Acoustic constant signal when module is overloaded
Electrical supply remains in event of a fault; to retain protective function, the module must be repaired
Master-slave module
1 master / 3 slave socket outlets
By switching the master socket outlet (red) on / off, the slave socket outlets (black) and the socket outlets of the modules connected above are automatically switched
Switching threshold adjustable (>15 W <200 W)
Module with 1 continuity socket and 3 time switch sockets
Timed on / off for the connected devices
Continuous adjustment of switch times from 1.5 → 12 h
Base module without switch
With base
5 socket outlets
Supply line 3 m H05VV-F3G1.5 with moulded Schuko plug
Bodo Ehmann Trailing Sockets
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Bodo EhmannNumber of Sockets
5
Socket Type
Type F - German Schuko
Mains Plug Type
CEE 7/7 German Schuko / French
Cord Length
3m
Surge Protection
No
Voltage Rating
250 V
Corded
Yes
Colour
Black, Grey
RCD Protected
No
Filtered
No
Power Indicator
No
Wired
Yes
Width
200mm
Rewireable
No
Series
Vario Tower
Height
100mm
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Sheath Material
PVC
Length
200mm
Country of Origin
Germany
Product details
Vario Tower Socket Outlet Tower
Plug-in module system for which the number of outlets and the type of module can be combined depending on requirements
Further modules can be retrofitted by simply connecting them to each other
Clear overview, space-saving and accessible from all sides
Base Module with Switch
With base
4 socket outlets
Switch, 2-pin illuminated (switches the entire tower on / off)
Supply line 3 m H05VV-F3G1.5 with moulded Schuko plug
Thermal overload protection (can be reset)
Universal module
5 socket outlets
Overvoltage protection module
4 socket outlets
Acoustic constant signal when module is overloaded
Electrical supply remains in event of a fault; to retain protective function, the module must be repaired
Master-slave module
1 master / 3 slave socket outlets
By switching the master socket outlet (red) on / off, the slave socket outlets (black) and the socket outlets of the modules connected above are automatically switched
Switching threshold adjustable (>15 W <200 W)
Module with 1 continuity socket and 3 time switch sockets
Timed on / off for the connected devices
Continuous adjustment of switch times from 1.5 → 12 h
Base module without switch
With base
5 socket outlets
Supply line 3 m H05VV-F3G1.5 with moulded Schuko plug