Bluetti BlueCell 300(B300K) 8000V PC Inverter
Technical documents
Specifications
Brand
BluettiInput Voltage
8000V
Current Rating
2.4A
Output Power
12W
Output Voltage
5V
Country of Origin
China
P.O.A.
Bluetti BlueCell 300(B300K) 8000V PC Inverter
1
P.O.A.
Bluetti BlueCell 300(B300K) 8000V PC Inverter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BluettiInput Voltage
8000V
Current Rating
2.4A
Output Power
12W
Output Voltage
5V
Country of Origin
China