Metal mounting plate,268x213x2mm
Technical documents
Specifications
Brand
BJ EnclosuresType
Mounting Plate
Length
268mm
For Use With
Type 3A, Type 4F
Width
213mm
Material
Steel
Dimensions
268 x 213 x 2mm
Height
2mm
Product details
Accessories for Minipol Cases
Chassis mounting plates for the discontinued Minipol IP65 wall mounted polyester enclosures.
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Metal mounting plate,268x213x2mm
1
P.O.A.
Metal mounting plate,268x213x2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
BJ EnclosuresType
Mounting Plate
Length
268mm
For Use With
Type 3A, Type 4F
Width
213mm
Material
Steel
Dimensions
268 x 213 x 2mm
Height
2mm
Product details
Accessories for Minipol Cases
Chassis mounting plates for the discontinued Minipol IP65 wall mounted polyester enclosures.
You may be interested in