BI Technologies 470Ω Thick Film Thick Film Resistor 10W ±5%
Technical documents
Specifications
Brand
BI TechnologiesResistance
470Ω
Power Rating
10W
Tolerance
±5%
Technology
Thick Film
Series
BPC10
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
20.32mm
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Product details
10W BPC10 Series
Planar thick film cermet resistorsUL94V-0 flammability ratingHigh power densityVirtually non-inductiveDerate linearly from full power at 70°C to zero at 155°CPeak current 20x rated current up to 8ms
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
BI TechnologiesResistance
470Ω
Power Rating
10W
Tolerance
±5%
Technology
Thick Film
Series
BPC10
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
20.32mm
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
Product details
10W BPC10 Series
Planar thick film cermet resistorsUL94V-0 flammability ratingHigh power densityVirtually non-inductiveDerate linearly from full power at 70°C to zero at 155°CPeak current 20x rated current up to 8ms