Technical documents
Specifications
Output Voltage
5.03V dc
Output Current
4A
Input Voltage
7 → 40V dc
Mounting Type
Chassis Mount
Number of Outputs
1
Package
A01
Power Rating
20W
Efficiency
83%
Ripple And Noise
60mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Line Regulation
40mV
Width
50.2mm
Depth
25.2mm
Weight
100g
MTBF
5100000h
Load Regulation
45mV
Length
70.2mm
Country of Origin
Slovakia
Product details
Power One- PSR Series
The PSR Series switching regulators are power supplies for electronic systems where no input to output isolation is required. These chassis mounted switching regulators are reliable, have an excellent dynamic response and are highly efficient. Models with input voltages up to 80V are designed for secondary switched and battery driven applications.
Efficiency up to 95%
Low input-output differential voltage
No derating over temperature
Chassis mountable
Approvals
EN, UL, CSA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Output Voltage
5.03V dc
Output Current
4A
Input Voltage
7 → 40V dc
Mounting Type
Chassis Mount
Number of Outputs
1
Package
A01
Power Rating
20W
Efficiency
83%
Ripple And Noise
60mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Line Regulation
40mV
Width
50.2mm
Depth
25.2mm
Weight
100g
MTBF
5100000h
Load Regulation
45mV
Length
70.2mm
Country of Origin
Slovakia
Product details
Power One- PSR Series
The PSR Series switching regulators are power supplies for electronic systems where no input to output isolation is required. These chassis mounted switching regulators are reliable, have an excellent dynamic response and are highly efficient. Models with input voltages up to 80V are designed for secondary switched and battery driven applications.
Efficiency up to 95%
Low input-output differential voltage
No derating over temperature
Chassis mountable
Approvals
EN, UL, CSA


