Baumer BDK 16.05A Series Incremental Incremental Encoder, 100 ppr, TTL Signal, Solid Type

RS Stock No.: 499-7560Brand: BaumerManufacturers Part No.: BDK 16.05A.0100-5-4
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.05A

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

5 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Baumer BDK 16.05A Series Incremental Incremental Encoder, 100 ppr, TTL Signal, Solid Type

P.O.A.

Baumer BDK 16.05A Series Incremental Incremental Encoder, 100 ppr, TTL Signal, Solid Type
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Baumer

Encoder Technology

Incremental

Series

BDK 16.05A

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Solid

Supply Voltage

5 V dc

Steps Per Revolution

8192Steps

IP Rating

IP42

Overall Height

46mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

≤100 kHz

Country of Origin

Switzerland