Banner B-TL70 Series Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65

RS Stock No.: 179-7408Brand: BannerManufacturers Part No.: B-TL70DXN2-QP8
brand-logo
View all in Signal Tower Components

Technical documents

Specifications

Brand

Banner

Series

B-TL70

Component Type

Base

Current Type

DC

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

12 → 30 V dc

Height

47.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Housing Colour

Black

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Banner B-TL70 Series Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65

P.O.A.

Banner B-TL70 Series Beacon Tower, 12 → 30 V dc, LED Bulb, DC, IP65
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Banner

Series

B-TL70

Component Type

Base

Current Type

DC

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

12 → 30 V dc

Height

47.5mm

IP Rating

IP65

Base Diameter

70mm

Minimum Temperature

-40°C

Maximum Temperature

+50°C

Housing Colour

Black

Country of Origin

United States