Technical documents
Specifications
Brand
AKEROutput Frequency
32MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.95mm
Width_SC_PC
2mm
Length
2.5mm
Dimensions
2.5 x 2.0 x 0.95mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
AKER, 32MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S23305-32.000-X
1
P.O.A.
AKER, 32MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD S23305-32.000-X
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
AKEROutput Frequency
32MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
0.95mm
Width_SC_PC
2mm
Length
2.5mm
Dimensions
2.5 x 2.0 x 0.95mm
Country of Origin
Taiwan, Province Of China