AKER, 25MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S21805-25.000-X

RS Stock No.: 173-4703Brand: AKERManufacturers Part No.: S21805-25.000-X
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

AKER

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.95mm

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2.0 x 0.95mm

Country of Origin

Taiwan, Province Of China

Product details

S21805

Crystal Oscillators 2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AKER, 25MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S21805-25.000-X

P.O.A.

AKER, 25MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD S21805-25.000-X
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

AKER

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.95mm

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2.0 x 0.95mm

Country of Origin

Taiwan, Province Of China

Product details

S21805

Crystal Oscillators 2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more