Technical documents
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Green, Red, START/STOP
Push Button Style
Extended Lower Button
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
START/STOP
Body/Fixing Collar Included
No
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB Modular Series Green, Red Extended Lower Button, Green, Red, START/STOP Actuation, 22mm Cutout
1
P.O.A.
ABB Modular Series Green, Red Extended Lower Button, Green, Red, START/STOP Actuation, 22mm Cutout
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Green, Red, START/STOP
Push Button Style
Extended Lower Button
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
START/STOP
Body/Fixing Collar Included
No
Country of Origin
China