Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
52.5mm
Length
88mm
Depth
75.8mm
Model Number
S203-C25
Product details
Automatic circuit breakers, S 200-C series, 6kA
Automatic circuit breakers, C-characteristic
One, two, three and four pin versions available
Finger and overhand-safe terminals to DIN 50 274 (VDE 0660, part 514)
Possible to connect one, several and fine wire conductors, varying conductor cross-sections possible
Application: industrial installations, large buildings, motors and florescent lamps
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448 supplied separately
Approvals
DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBNumber of Poles
3P
Current Rating
25A
Tripping Characteristics
Type C
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
52.5mm
Length
88mm
Depth
75.8mm
Model Number
S203-C25
Product details
Automatic circuit breakers, S 200-C series, 6kA
Automatic circuit breakers, C-characteristic
One, two, three and four pin versions available
Finger and overhand-safe terminals to DIN 50 274 (VDE 0660, part 514)
Possible to connect one, several and fine wire conductors, varying conductor cross-sections possible
Application: industrial installations, large buildings, motors and florescent lamps
Universal signal contact/auxiliary switch (1 changer) under stock no. 488-6448 supplied separately
Approvals
DIN VDE 0641, part 11, IEC 60898,
EN 898, IEC 60947-2