Technical documents
Specifications
Brand
ABBMonitoring Application
Voltage
Voltage Sensing Range
3 → 30 V ac/dc, 30 → 300 V ac/dc, 6 → 60 V ac/dc, 60 → 600V ac/dc
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0 s, 0.1 → 30s
Dimensions
100 x 22.5 x 78mm
Height
78mm
Length
100mm
Maximum Voltage Sensed
600V ac/dc
Minimum Voltage Sensed
3V ac/dc
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBMonitoring Application
Voltage
Voltage Sensing Range
3 → 30 V ac/dc, 30 → 300 V ac/dc, 6 → 60 V ac/dc, 60 → 600V ac/dc
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0 s, 0.1 → 30s
Dimensions
100 x 22.5 x 78mm
Height
78mm
Length
100mm
Maximum Voltage Sensed
600V ac/dc
Minimum Voltage Sensed
3V ac/dc
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
