Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
TO-220, TO-262
Length
12.7mm
Width
14.48mm
Height
19.05mm
Dimensions
12.7 x 14.48 x 19.05mm
Thermal Resistance
26.8°C/W
Mounting
PCB Through Hole
Colour
Black
You may be interested in
AAVID THERMALLOY Heatsink, 26.8°C/W, 12.7 x 14.48 x 15.24mm, PCB Through HoleBrand: AAVID THERMALLOY
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
Heatsink, TO-220, TO-262, 26.8°C/W, 12.7 x 14.48 x 19.05mm, PCB Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Heatsink, TO-220, TO-262, 26.8°C/W, 12.7 x 14.48 x 19.05mm, PCB Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
AAVID THERMALLOY Heatsink, 26.8°C/W, 12.7 x 14.48 x 15.24mm, PCB Through HoleBrand: AAVID THERMALLOY
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
AAVID THERMALLOYFor Use With
TO-220, TO-262
Length
12.7mm
Width
14.48mm
Height
19.05mm
Dimensions
12.7 x 14.48 x 19.05mm
Thermal Resistance
26.8°C/W
Mounting
PCB Through Hole
Colour
Black
You may be interested in
AAVID THERMALLOY Heatsink, 26.8°C/W, 12.7 x 14.48 x 15.24mm, PCB Through HoleBrand: AAVID THERMALLOY
P.O.A.Each (In a Pack of 5) (ex VAT)
