Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS 3
Package Type
TSDSON
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
66 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.4mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.4mm
Typical Gate Charge @ Vgs
19 nC @ 10 V
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5000
P.O.A.
5000
Technical documents
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
80 V
Series
OptiMOS 3
Package Type
TSDSON
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
66 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.4mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
3.4mm
Typical Gate Charge @ Vgs
19 nC @ 10 V
Height
1mm
Minimum Operating Temperature
-55 °C
Product details
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.