Zilog, 8bit Z8, Z8 Microcontroller, 16MHz, 4 kB EPROM, 28-Pin SOIC

RS Stock No.: 165-8930Brand: ZilogManufacturers Part No.: Z86E3016SSG
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Zilog

Family Name

Z8

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

237 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

3.5 → 5.5 V

Number of I2C Channels

0

Height

2.44mm

Number of LIN Channels

0

Width

7.6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Dimensions

18 x 7.6 x 2.44mm

Instruction Set Architecture

CISC

Program Memory Type

EPROM

Maximum Operating Temperature

+70 °C

Length

18mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 121.78

€ 8.118 Each (In a Tube of 15) (ex VAT)

Zilog, 8bit Z8, Z8 Microcontroller, 16MHz, 4 kB EPROM, 28-Pin SOIC

€ 121.78

€ 8.118 Each (In a Tube of 15) (ex VAT)

Zilog, 8bit Z8, Z8 Microcontroller, 16MHz, 4 kB EPROM, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Zilog

Family Name

Z8

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

237 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

3.5 → 5.5 V

Number of I2C Channels

0

Height

2.44mm

Number of LIN Channels

0

Width

7.6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Dimensions

18 x 7.6 x 2.44mm

Instruction Set Architecture

CISC

Program Memory Type

EPROM

Maximum Operating Temperature

+70 °C

Length

18mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

Z8 Family Microcontrollers, Zilog

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more