Yoshida Electric Industry Barrier Strip, 11mm Pitch, 20A, 250 V, Screw Down Termination

RS Stock No.: 475-2626Brand: Yoshida Electric IndustryManufacturers Part No.: TS11-3E
brand-logo
View all in Barrier Strips

Technical documents

Specifications

Pitch

11mm

Wire Size

2 mm²

Material

PC

Current Rating

20A

Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch

Panel-mount typeNameplate and cover provided

€ 4.80

€ 4.80 Each (ex VAT)

Yoshida Electric Industry Barrier Strip, 11mm Pitch, 20A, 250 V, Screw Down Termination

€ 4.80

€ 4.80 Each (ex VAT)

Yoshida Electric Industry Barrier Strip, 11mm Pitch, 20A, 250 V, Screw Down Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 4.80
25+€ 4.64

Technical documents

Specifications

Pitch

11mm

Wire Size

2 mm²

Material

PC

Current Rating

20A

Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

Terminal Block for Power Supply (Feed-Through Terminal Block),
TS Series, 11 mm, 16 mm pitch

Panel-mount typeNameplate and cover provided