Technical documents
Specifications
Brand
YokogawaMaximum Pressure Measurement
200kPa
Minimum Pressure Measurement
-80kPa
Resolution
0.001 kPa
Pressure Port Type
Gauge
Data Logging
Yes
Model Number p
CA700-1-U1-P2
Country of Origin
Japan
€ 17,380.28
€ 17,380.28 Each (ex VAT)
Yokogawa CA700-1-U1-P2 -80kPa to 200kPa Pressure Calibrator
1
€ 17,380.28
€ 17,380.28 Each (ex VAT)
Yokogawa CA700-1-U1-P2 -80kPa to 200kPa Pressure Calibrator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YokogawaMaximum Pressure Measurement
200kPa
Minimum Pressure Measurement
-80kPa
Resolution
0.001 kPa
Pressure Port Type
Gauge
Data Logging
Yes
Model Number p
CA700-1-U1-P2
Country of Origin
Japan
