Technical documents
Specifications
Brand
YokogawaSeries
GS610
Source Meter Function
Power Supply Fluctuations, Testing Semiconductor Devices
Number of Channels
2
Source Voltage Range
110 V
Source Current Range
3.2 A
Country of Origin
Japan
€ 11,906.38
€ 11,906.38 Each (ex VAT)
Yokogawa GS610 Series Source Meter, 110 V, 2-Channel, 3.2 A
1
€ 11,906.38
€ 11,906.38 Each (ex VAT)
Yokogawa GS610 Series Source Meter, 110 V, 2-Channel, 3.2 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
YokogawaSeries
GS610
Source Meter Function
Power Supply Fluctuations, Testing Semiconductor Devices
Number of Channels
2
Source Voltage Range
110 V
Source Current Range
3.2 A
Country of Origin
Japan