Yageo 75Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-75R

RS Stock No.: 199-7895Brand: YageoManufacturers Part No.: MF0207FTE52-75R
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Yageo

Resistance

75Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.36

€ 0.024 Each (Supplied as a Tape) (ex VAT)

Yageo 75Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-75R
Select packaging type

€ 2.36

€ 0.024 Each (Supplied as a Tape) (ex VAT)

Yageo 75Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-75R
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400€ 0.024€ 2.36
500 - 900€ 0.024€ 2.36
1000 - 1900€ 0.024€ 2.36
2000+€ 0.024€ 2.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Yageo

Resistance

75Ω

Power Rating

0.6W

Composition

Metal Film

Tolerance

±1%

Axial/Radial

Axial

Series

MF0

Package/Case

0207

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more