Yageo 100μF MLCC, 6.3V dc V, ±20% , SMD
RS Stock No.: 199-2089Brand: YageoManufacturers Part No.: CC1206MKX5R5BB107Distrelec Article No.: 30288262

Technical documents
Specifications
Brand
YageoCapacitance
100µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Length
3.2mm
Series
Standard
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
€ 644.87
€ 644.87 1 Reel of 2000 (ex VAT)
Yageo 100μF MLCC, 6.3V dc V, ±20% , SMD
1
€ 644.87
€ 644.87 1 Reel of 2000 (ex VAT)
Yageo 100μF MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YageoCapacitance
100µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Length
3.2mm
Series
Standard
Maximum Operating Temperature
+125°C
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C