Yageo 22μF MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 198-8171Brand: YageoManufacturers Part No.: CC0805MKX5R5BB226Distrelec Article No.: 30288179
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2.0 x 1.25mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

€ 283.20

€ 0.094 Each (On a Reel of 3000) (ex VAT)

Yageo 22μF MLCC, 6.3V dc V, ±20% , SMD

€ 283.20

€ 0.094 Each (On a Reel of 3000) (ex VAT)

Yageo 22μF MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

2.0 x 1.25mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C