Yageo 2.2μF MLCC, 6.3V dc V, ±10% , SMD

RS Stock No.: 200-6529Brand: YageoManufacturers Part No.: CC0603KRX5R5BB225Distrelec Article No.: 30288026
brand-logo

Technical documents

Specifications

Brand

Yageo

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

€ 94.40

€ 0.024 Each (On a Reel of 4000) (ex VAT)

Yageo 2.2μF MLCC, 6.3V dc V, ±10% , SMD

€ 94.40

€ 0.024 Each (On a Reel of 4000) (ex VAT)

Yageo 2.2μF MLCC, 6.3V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Yageo

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1.6mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount