Technical documents
Specifications
Brand
YaleLock Type
Padlock
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
Yes
Material
Steel
Body Width
51mm
Country of Origin
China
Stock information temporarily unavailable.
€ 32.07
€ 32.07 Each (ex VAT)
Yale Padlock Weatherproof Steel Padlock, 51mm Body
1
€ 32.07
€ 32.07 Each (ex VAT)
Yale Padlock Weatherproof Steel Padlock, 51mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
YaleLock Type
Padlock
Keyed Alike
No
Bluetooth
No
Indoor/Outdoor
Outdoor
Weather Proof
Yes
Material
Steel
Body Width
51mm
Country of Origin
China