Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
43 → 160 V dc
Power Rating
300W
Input Voltage Nominal
72 V dc
Output Current
25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Half Brick
Isolation Voltage
3kV dc
Series
RDH300
Railway Approved
Yes
Standards Met
EN50155
Efficiency
90%
Country of Origin
Taiwan, Province Of China
€ 301.55
€ 301.55 Each (ex VAT)
1
€ 301.55
€ 301.55 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 301.55 |
5 - 9 | € 297.21 |
10 - 24 | € 292.59 |
25 - 49 | € 287.70 |
50+ | € 282.47 |
Technical documents
Specifications
Brand
XP PowerOutput Voltage
12V dc
Input Voltage Range
43 → 160 V dc
Power Rating
300W
Input Voltage Nominal
72 V dc
Output Current
25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
Half Brick
Isolation Voltage
3kV dc
Series
RDH300
Railway Approved
Yes
Standards Met
EN50155
Efficiency
90%
Country of Origin
Taiwan, Province Of China