XP Power JTF DC-DC Converter, 5V dc/ 1.5A Output, 9 → 36 V dc Input, 8W, Through Hole, +105°C Max Temp -40°C Min

Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
1.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.6kV dc
Length
31.75mm
Width
20.32mm
Depth
10.16mm
Series
JTF
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JTF08 Series of Isolated DC-DC Converters
The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
8 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
XP Power - DC-DC Converters
€ 34.54
€ 34.54 Each (ex VAT)
Standard
1
€ 34.54
€ 34.54 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
1.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.6kV dc
Length
31.75mm
Width
20.32mm
Depth
10.16mm
Series
JTF
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JTF08 Series of Isolated DC-DC Converters
The JTF08 series from XP Power offers a highly reliable range of single and dual output, 8 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
8 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off