XP Power ISE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp

RS Stock No.: 167-2705Brand: XP PowerManufacturers Part No.: ISE0303A-H
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Length

12.7mm

Width

8.3mm

Depth

7mm

Series

ISE

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Efficiency

72%

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

XP Power - ISE Series of Isolated DC-DC Converters

The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XP Power ISE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp

P.O.A.

XP Power ISE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Length

12.7mm

Width

8.3mm

Depth

7mm

Series

ISE

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Efficiency

72%

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

XP Power - ISE Series of Isolated DC-DC Converters

The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.

1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more