Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

XP Power CA DC-DC Converter, -200V dc/ 5mA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C

RS Stock No.: 123-8373Brand: XP PowerManufacturers Part No.: CA02N
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

-200V dc

Input Voltage Range

11.5 → 15.5 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

5mA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

27.94mm

Length

44.45mm

Series

CA

Load Regulation

0.005

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

United States

Product details

XP Power DC-High Voltage DC Non Isolated Coverters CA Series

Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits

• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable

Applications:

Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging

Standards

UL 1950, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 356.60

€ 356.60 Each (ex VAT)

XP Power CA DC-DC Converter, -200V dc/ 5mA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C

€ 356.60

€ 356.60 Each (ex VAT)

XP Power CA DC-DC Converter, -200V dc/ 5mA Output, 11.5 → 15.5 V dc Input, 1W, PCB Mount, +50°C Max Temp -10°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 356.60
5 - 9€ 351.46
10 - 24€ 346.02
25 - 49€ 340.22
50+€ 334.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

-200V dc

Input Voltage Range

11.5 → 15.5 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

5mA

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

27.94mm

Length

44.45mm

Series

CA

Load Regulation

0.005

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Country of Origin

United States

Product details

XP Power DC-High Voltage DC Non Isolated Coverters CA Series

Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits

• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable

Applications:

Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging

Standards

UL 1950, RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more